| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.8 to 10 | |
| 2000 | |
| 2.7 | |
| 10 | |
| 2.7 to 10 | |
| 440 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Many components require different DC voltage levels to operate properly. The buck LM3475MF DC voltage controller from Texas Instruments can safely provide the proper level. With an output that has a voltage of 0.8 to 10 V, this is power management at its best. Its output produces a current of 5 A. This DC voltage controller has single output. This DC voltage controller has an input voltage of 2.7 to 10 V. This part offers a switching frequency of 2000 kHz in order to work properly. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。