| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 4 | |
| 3@30V | |
| 3 | |
| 32 | |
| ±1.5 | |
| ±3|±5|±9|±12|±15 | |
| ±16 | |
| 0.005 | |
| 28 | |
| 0.03@5V | |
| 0.045@5V | |
| 0.1@5V | |
| 1.2@5V@0C to 70C | |
| 40@15V | |
| Single|Dual | |
| 100 | |
| 65 | |
| 65 | |
| 65 to 70 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP W |
| 14 | |
| Lead Shape | Gull-wing |
The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier LM324ADTBG OP amp from ON Semiconductor produces a large amount of gain. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.5 V and maximum of ±16 V. This op amp has a temperature range of 0 °C to 70 °C. This device utilizes bipolar technology. This device uses one or two power supplies. It has 4 channels per chip.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

