| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 5 | |
| 0.5 | |
| 6 | |
| 26 | |
| 0.6@250mA|1@0.5A | |
| 50mV | |
| 50mV | |
| 50 | |
| 40°C/W | |
| 3°C/W | |
| Safe Area Protection|Short Circuit Protection|Thermal Protection | |
| 0 | |
| 125 | |
| Extended Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 10.69 |
| Package Width | 4.5 |
| Package Length | 20.02 |
| PCB changed | 11 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 11 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。