| Compliant | |
| EAR99 | |
| Obsolete | |
| LM2931AZ-5.0/LFT4 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3.8 | |
| Fixed | |
| 5 | |
| 0.1(Min) | |
| 33(Typ) | |
| 0.2@10mA|0.6@100mA | |
| 30mV | |
| 50mV | |
| 1 | |
| 195°C/W | |
| Reverse Battery Protection|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 5.34(Max) |
| Package Width | 4.19(Max) |
| Package Length | 5.21(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Formed |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。