| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM2931AM-5.0 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3.8 | |
| Fixed | |
| 5 | |
| 0.1(Min) | |
| 33(Typ) | |
| 0.2@10mA|0.6@100mA | |
| 30mV | |
| 50mV | |
| 1 | |
| 160°C/W | |
| Reverse Battery Protection|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Say goodbye to unstable voltages with this LDO LM2931AM-5.0 linear regulator from Texas Instruments. It has an overall accuracy of ±3.8 %. Its typical dropout voltage at current is 0.05@10mA|0.3@100mA V. This voltage regulation device's single output can produce a current up to 0.1(Min) A. By working with a maximum input voltage of 33(Typ) V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 50mV and line regulation of 30mV your circuit is capable of maintaining a constant voltage level at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. The maximum dropout voltage is 0.2@10mA|0.6@100mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

