| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Step Up |
| Output Type | Adjustable |
| Switching Regulator | Yes |
| Number of Outputs | 1 |
| Output Voltage (V) | 20(Max) |
| Minimum Input Voltage (V) | 2.2 |
| Maximum Input Voltage (V) | 7 |
| Operating Supply Voltage Range (V) | 2.2 to 7 |
| Typical Switch Current (A) | 0.55 |
| Typical Quiescent Current (uA) | 235 |
| Efficiency (%) | 80 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.75(Max) mm |
| Package Length | 3.05(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 5 |
| Lead Shape | Gull-wing |