| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Synchronous Step Down |
| Output Type | Fixed |
| Maximum Switching Frequency (kHz) | 330 |
| Switching Regulator | Yes |
| Number of Outputs | 1 |
| Output Voltage (V) | 3.3 |
| Maximum Output Current (A) | 2.5 |
| Minimum Input Voltage (V) | 4 |
| Maximum Input Voltage (V) | 14 |
| Operating Supply Voltage Range (V) | 4 to 14 |
| Typical Switch Current (A) | 3.3 |
| Typical Quiescent Current (uA) | 1700 |
| Line Regulation | 0.5%(Typ) |
| Load Regulation | 0.6%(Typ) |
| Efficiency (%) | 96 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 16 |
| Lead Shape | Gull-wing |