| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Number of Outputs | 2 |
| Topology | Step Down |
| Output Voltage (V) | 2.2 to 6 |
| Minimum Input Voltage (V) | 5.5 |
| Maximum Input Voltage (V) | 30 |
| Operating Supply Voltage Range (V) | 5.5 to 30 |
| Maximum Supply Current (mA) | 0.6(Typ) |
| Maximum Power Dissipation (mW) | 883 |
| Typical Switching Frequency (kHz) | 200 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 9.8(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 28 |
| Lead Shape | Gull-wing |