| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Type | Synchronous Step Down |
| Output Type | Adjustable |
| Maximum Switching Frequency (kHz) | 50 to 1000 |
| Switching Regulator | Yes |
| Number of Outputs | 1 |
| Output Voltage (V) | 1.225 to 40 |
| Maximum Output Current (A) | 1.5 |
| Minimum Input Voltage (V) | 6 |
| Maximum Input Voltage (V) | 42 |
| Operating Supply Voltage Range (V) | 6 to 42 |
| Typical Switch Current (A) | 2.1 |
| Typical Quiescent Current (uA) | 1000 |
| Efficiency (%) | 90 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| Pin Count | 16 |
| Lead Shape | Gull-wing |