| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 0.055%@8Ohm@2W|0.045%@8Ohm@1W | |
| Single | |
| 2-Channel Stereo | |
| ±0.7(Max) | |
| 15(Typ) | |
| 6 | |
| 9|12|15|18 | |
| 24 | |
| 0.05(Typ)@20V | |
| 50@20V | |
| Single | |
| 1.3x2@8Ohm | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 9.2(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 14 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。