| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Adjustable | |
| Shunt | |
| 1% | |
| 150ppm/°C | |
| 20mV | |
| 1.24 to 5.3 | |
| 20 | |
| -55 | |
| 125 | |
| Military | |
| Tray | |
| Diameter | 5.56(Max) |
| Mounting | Through Hole |
| Package Height | 2.67(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-46 |
| 3 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

