| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM1085IT-ADJ | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±4 | |
| Adjustable | |
| 1.25 to 27.5 | |
| 3 | |
| 2.6 | |
| 29 | |
| 1.5@3A | |
| 1.25 | |
| 0.2% | |
| 0.3% | |
| 10 | |
| 22.8°C/W | |
| 15.6°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 8.89(Max) mm |
| Package Width | 4.7(Max) mm |
| Package Length | 10.16 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 | |
| Lead Shape | Through Hole |
Never worry about components seeing unstable voltages again by implementing this LDO LM1085IT-ADJ linear regulator manufactured by Texas Instruments. Its typical dropout voltage at current is 1.3@3A V. This voltage regulation device's single output can produce a current up to 3 A. This will operate at a minimum voltage of 2.6 V and a maximum voltage of 29 V, making it easy to control the power in your circuit. With an adjustable output, this is power management at its best. Users like the load regulation of 0.3% and line regulation of 0.2%. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 1.5@3A V.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。