NichiconLLS2D182MELB铝电容器
Cap Aluminum Lytic 1800uF 200V 20% (30 X 50mm) Snap-In 10mm 4.6A 3000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1800uF | |
| 20% | |
| 200VDC | |
| Low | |
| 4.6 | |
| 1800@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 50 | |
| -40 | |
| 85 | |
| Bulk | |
| 30 | |
| 50 | |
| 57.8 | |
| 0.8 |
Lower the cost of your electronic circuit design by implementing this electrolytic LLS2D182MELB aluminum capacitor from Nichicon. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 1800uF. Its leakage current is 1800@5Min μA. The LLS2D182MELB aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%. This product is 50 mm tall with a diameter of 30 mm. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

