NichiconLLS1H682MELZ铝电容器
Cap Aluminum Lytic 6800uF 50V 20% (22 X 50mm) Snap-In 10mm 3.94A 3000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 6800uF | |
| 20% | |
| 50VDC | |
| 3.94 | |
| 1740@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 22 X 50 | |
| -40 | |
| 85 | |
| Bulk | |
| 22 | |
| 50 | |
| 31.5 | |
| 0.8 |
The pure aluminum anode on the electrolytic LLS1H682MELZ electrolytic capacitor, designed from Nichicon, is the solution to your signal filtering needs. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 6800uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The LLS1H682MELZ aluminum electrolytic capacitor has a snap-in termination style. This product is 50 mm tall with a diameter of 22 mm. It has a tolerance of 20%. Its leakage current is 1740@5Min μA.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
