VishayLL4148Rectifiers
Diode Small Signal Switching Si 100V 0.3A 2-Pin Mini-MELF SOD-80
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8541.10.00.70 | |
| Automotive | No |
| PPAP | No |
| Small Signal Switching Diode | |
| Si | |
| Maximum DC Reverse Voltage (V) | 75 |
| Single | |
| 100 | |
| 0.3 | |
| 2 | |
| 1@0.05A | |
| 5 | |
| 500 | |
| 8 | |
| -65 | |
| 175 | |
| Diameter | 1.6(Max) |
| Mounting | Surface Mount |
| Package Length | 3.7(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | Mini-MELF SOD-80 |
| 2 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。