STMicroelectronicsLK112SM50TRLinear Regulators
LDO Regulator Pos 5V 0.2A 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
LK112SM50TR | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
5 | |
0.2 | |
5.5 | |
14 | |
0.24@60mA|0.5@200mA | |
40mV | |
90mV | |
0.25 | |
255°C/W | |
81°C/W | |
Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.75(Max) |
Package Length | 3(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
Stable power is ideal for better processing this LDO LK112SM50TR linear regulator developed by STMicroelectronics will help do so. Its typical dropout voltage at current is 0.17@60mA|0.35@200mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.2 A. With a small input voltage of 5.5 V and a max of 14 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. A load regulation of 90mV and line regulation of 40mV is necessary for providing a constant voltage level at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.24@60mA|0.5@200mA V.
EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。