AmphenolLJT00RE-21-79S(014)圆形连接器
Conn Circular SKT 19 POS Crimp ST Wall Mount 19 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 19 | |
| 19 | |
| SKT | |
| Crimp | |
| 21-79 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 30.81 | |
| 39.67 | |
| 39.67 |
Connect your circular inputs with this subminiature cylindrical LJT00RE-21-79S(014) connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. Its shell size is 21-79. This socket type connector has 19 contacts that are plated with gold. It uses the crimp termination method. This product is 30.81 mm long, 39.67 mm tall and 39.67 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

