VishayLH1510AABTR固态继电器
Relay SSR 50mA 1.6V DC-IN 0.35A 200V AC/DC-OUT 6-Pin PDIP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1.15 | |
| 1.6 | |
| 50 | |
| 200 | |
| 0.35 | |
| MOSFET | |
| AC|DC | |
| 5300(RMS) | |
| 550 | |
| 2 | |
| 2 | |
| 1 Form A | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.55 mm |
| Package Width | 6.65 mm |
| Package Length | 7.6(Max) mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 6 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。