NichiconLGUW6151MELY铝电容器
Cap Aluminum Lytic 150uF 420V 20% (20 X 50mm) Snap-In 10mm 0.88A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 150uF | |
| 20% | |
| 420VDC | |
| Low | |
| 0.88 | |
| 750@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 20 X 50 | |
| -25 | |
| 105 | |
| Bulk | |
| 20 | |
| 50 | |
| 24.2 | |
| 0.8 |
By implementing this electrolytic LGUW6151MELY aluminum capacitor from Nichicon in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 420 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 50 mm tall with a diameter of 20 mm. The LGUW6151MELY aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 150uF. It has a tolerance of 20%. Its leakage current is 750@5Min μA.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

