NichiconLGN2G331MELB35铝电容器
Cap Aluminum Lytic 330uF 400V 20% (30 X 35mm) Snap-In 10mm 1.44A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 400VDC | |
| 1.44 | |
| 1080@5Min | |
| 3000 | |
| Polar | |
| Small Size | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 35 | |
| -25 | |
| 105 | |
| Bulk | |
| 30 | |
| 35 | |
| 39.2 | |
| 0.8 | |
| 1.5 | |
| ±2 |
Using this electrolytic LGN2G331MELB35 aluminum capacitor from Nichicon in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 1080@5Min μA. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The LGN2G331MELB35 aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 330uF. It has a tolerance of 20%. This product is 35 mm tall with a diameter of 30 mm.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。