ams OSRAMLG R971-KN-1-0-20-R18LED
LED Uni-Color Green 572nm 2-Pin Chip 0805(2012Metric) T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| GaAsP | |
| Rectangular | |
| Colorless Diffused | |
| Top Mount | |
| 0.1lm | |
| 45mcd(Max) | |
| 570 | |
| 572 | |
| 160 | |
| 25 | |
| 20 | |
| 2.5 | |
| 12(Max) | |
| 2.2 | |
| 95 | |
| No | |
| -30 | |
| 85 | |
| No | |
| Green | |
| Green | |
| No | |
| No | |
| Tape and Reel | |
| 0.003 | |
| Mounting | Surface Mount |
| Package Height | 0.8 mm |
| Package Width | 1.3 mm |
| Package Length | 2 mm |
| PCB changed | 2 |
| Supplier Package | Case 0805(2012Metric) |
| 2 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。