| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 19 | |
| 4.7 | |
| 90 | |
| 4243VDC | |
| 0.5% | |
| 5% | |
| 1.05@120VAC|0.55@230VAC | |
| 47 to 63 | |
| 3@230VAC | |
| 92(Typ) | |
| IEC 320 C8 | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.54x5.54 | |
| No | |
| 1.5%(Max) | |
| Over Current|Over Voltage|Short Circuit | |
| 0 | |
| 40 | |
| 350 | |
| Mounting | Desktop |
| Package Height | 29.2 |
| Package Width | 58 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.