IQD Frequency ProductsLFXTAL058383BULK石英晶体
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/4H Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.80 | |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 16 | |
| ±30 | |
| ±50 | |
| ±5 | |
| 20 | |
| 40 | |
| Fundamental | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 4.1(Max) mm |
| Package Width | 4.7 mm |
| Package Length | 11.05(Max) mm |
| PCB changed | 2 |
| Supplier Package | HC-49/4H |
| 2 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。