IQD Frequency ProductsLFXTAL001560BULK石英晶体
Crystal 10MHz ±20ppm (Tol) ±7.5ppm (Stability) 30pF FUND 35Ohm 2-Pin HC-49 Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.80 | |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 10 | |
| ±20 | |
| ±7.5 | |
| ±3 | |
| 30 | |
| 35 | |
| Fundamental | |
| 5 | |
| 60 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 13.46(Max) mm |
| Package Width | 4.65 mm |
| Package Length | 11.05 mm |
| PCB changed | 2 |
| Standard Package Name | HC-49 |
| Supplier Package | HC-49 |
| 2 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。