Lattice SemiconductorLFXP3C-3T100C现场可编程门阵列
FPGA LatticeXPFamily 3000Cells 320MHz 1.8V/2.5V/3.3V 100-Pin TQFP Tray
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| LatticeXP | |
| 130nm | |
| 62 | |
| 8 | |
| 8 | |
| 1.8|2.5|3.3 | |
| 3000 | |
| SRAM | |
| 54 | |
| 6 | |
| 12288 | |
| 3000 | |
| 4 | |
| 2 | |
| Yes | |
| Yes | |
| No | |
| 320 | |
| Yes | |
| 3 | |
| 19 | |
| 1.71 | |
| 3.465 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| LatticeXP | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。