| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Family Name | LatticeXP2 |
| Process Technology | 90nm |
| User I/Os | 86 |
| Number of I/O Banks | 8 |
| Operating Supply Voltage (V) | 1.2 |
| Shift Registers | Utilize LUT |
| Logic Elements | 5000 |
| Number of Multipliers | 12 (18x18) |
| Program Memory Type | SRAM |
| Embedded Memory (Kbit) | 166 |
| Total Number of Block RAM | 9 |
| Maximum Distributed RAM Bits | 10240 |
| Device Logic Units | 5000 |
| Number of Global Clocks | 8 |
| Device Number of DLLs/PLLs | 2 |
| JTAG Support | Yes |
| Dedicated DSP | 3 |
| Programmability | No |
| Reprogrammability Support | Yes |
| Number of Look-up Table Input | 4 |
| Copy Protection | No |
| In-System Programmability | No |
| Speed Grade | 5 |
| GMACs | 3.9 |
| Mega Multiply Accumulates per second | 3900 |
| Differential I/O Standards | LVCMOS |
| Maximum Differential I/O Pairs | 35 |
| Minimum Operating Supply Voltage (V) | 1.14 |
| Maximum Operating Supply Voltage (V) | 1.26 |
| I/O Voltage (V) | 1.2|1.5|1.8|2.5|3.3 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 100 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tray |
| Tradename | LatticeXP |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 132 |
| Standard Package Name | BGA |
| Supplier Package | CSBGA |
| Pin Count | 132 |
| Lead Shape | Ball |