EOS Power, IncLFMVLT80-1002交流至直流电源供应器
AC/DC Power Supply Single-OUT 15V 5.5A 80W Medical 17-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active-Unconfirmed | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 5.5 | |
| 80 | |
| 90 | |
| 264 | |
| 5657VDC | |
| 0.3% | |
| 1% | |
| 1.7 | |
| 47 to 63 | |
| ±3 | |
| 87(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1% | |
| Yes | |
| 0 | |
| 70 | |
| 250 | |
| Mounting | Screw |
| Package Height | 27.25 |
| Package Width | 77.2 |
| Package Length | 127 |
| PCB changed | 17 |
| 17 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

