| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 2.7 | |
| 65 | |
| 5700VDC | |
| 0.5% | |
| 5% | |
| 0.7@230VAC|1.4@120VAC | |
| 47 to 63 | |
| 10@230VAC | |
| 80(Typ) | |
| IEC 60320 C14 | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.5x5.5 | |
| No | |
| 2%(Max) | |
| Over Current|Over Voltage|Short Circuit | |
| 0 | |
| 40 | |
| 340 | |
| Mounting | Desktop |
| Package Height | 40 |
| Package Width | 58 |
| Package Length | 133 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.