Lattice SemiconductorLFECP10E-3F256C现场可编程门阵列
FPGA LatticeECPFamily 10200Cells 340MHz 1.2V 256-Pin FBGA
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| LatticeECP | |
| 130nm | |
| 195 | |
| 8 | |
| 8 | |
| 1.2 | |
| Utilize LUT | |
| 10200 | |
| 20 (18x18) | |
| SRAM | |
| 276 | |
| 30 | |
| 41984 | |
| 10200 | |
| 4 | |
| 4 | |
| 5 | |
| No | |
| No | |
| No | |
| 340 | |
| Yes | |
| 3 | |
| 4.6 | |
| 4600 | |
| 97 | |
| 1.14 | |
| 1.26 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| LatticeEC | |
| Mounting | Surface Mount |
| Package Height | 1.2 |
| Package Width | 17 |
| Package Length | 17 |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 256 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。