Lattice SemiconductorLFE2M70SE-6FN900I现场可编程门阵列
FPGA LatticeECP2MFamily 67000Cells 1.2V 900-Pin FBGA Tray
| Compliant | |
| 3A991.d | |
| Active | |
| Automotive | No |
| PPAP | No |
| LatticeECP2M | |
| 90nm | |
| 416 | |
| 8 | |
| 1.2 | |
| Utilize LUT | |
| 67000 | |
| 96 (18x18) | |
| SRAM | |
| 4534 | |
| 246 | |
| 148480 | |
| 16 | |
| 67000 | |
| 2+6+2 | |
| 24 | |
| No | |
| No | |
| Yes | |
| 6 | |
| 31.2 | |
| 31200 | |
| 208 | |
| 3.125Gbps | |
| 1.14 | |
| 1.26 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| LatticeEC | |
| Mounting | Surface Mount |
| Package Height | 1.65 |
| Package Width | 31 |
| Package Length | 31 |
| PCB changed | 900 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 900 | |
| Lead Shape | Ball |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。