| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Circular |
| Gender | PL |
| Mounting | Cable Mount |
| Body Orientation | Straight |
| Number of Ports | 1 |
| Number of Contacts | 20 |
| Number of Terminals | 20 |
| Contact Gender | SKT |
| Termination Method | Solder |
| Wire Size (AWG) | 26 |
| Less Contact | No |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Shell Material | Zinc Alloy |
| Shell Plating | Nickel |
| Maximum Current Rating (A) | 2 |
| Product Weight (g) | 29 |
| Maximum Voltage Rating | 42VDC|30VAC |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |
| IP Rating | IP68 |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 15 |
| Mating Style | Bayonet Lock |
| Mating Cycle (Cycles) | 1000 |
| Product Diameter (mm) | 17.9 |
| Product Length (mm) | 51.9 |
| Packaging | Tray |