| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Bi-Level Uni-Color | |
| Standard LED | |
| Yellow | |
| 2 | |
| Circular | |
| Diffused | |
| Right Angle | |
| 1.8mcd | |
| 583 | |
| 50 | |
| 7 | |
| 2 | |
| 2.7 | |
| 5(Min) | |
| 36 | |
| -55 | |
| 100 | |
| No | |
| Yellow | |
| No | |
| No | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 12.52 mm |
| Package Width | 6 mm |
| Package Length | 15.35 mm |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

