| 欧盟RoHS指令 | Compliant |
| 环保无铅 | Obsolete |
| 美国海关商品代码 | EA |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Frequency Band (MHz) | 700/850/1700/1900 |
| SIM Card | Yes |
| SMS Supported | Yes |
| Voice Supported | No |
| Packet Data Rate (Kbps) | 5000|10000 |
| Protocols Supported | FTP/SMTP/TCP/UDP |
| Interface | UART/USB |
| Typical Output Power (W) | 0.2|0.25|1|2 |
| Minimum Operating Supply Voltage | 3.3VDC |
| Typical Operating Supply Voltage | 3.8VDC |
| Maximum Operating Supply Voltage | 4.2VDC |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Extended |
| Packaging | Tape and Reel |
| Generations and Technologies | CAT 1/LTE |
| Mounting | Socket |
| Package Height | 3.2 |
| Package Width | 30 |
| Package Length | 51 |