onsemiLE25S81AMDTWGFlash
NOR Flash Serial (SPI, Dual SPI) 1.8V 8M-bit 1M x 8 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 8M | |
| Sectored | |
| No | |
| Symmetrical | |
| 24 | |
| 4Kbyte x 1|64Kbyte x 1 | |
| 256byte | |
| 8 | |
| 1M | |
| Yes | |
| Synchronous | |
| 120(Typ)/Chip | |
| 0.5/Page | |
| Serial (SPI, Dual SPI) | |
| 1.65 | |
| 1.8 | |
| 1.95 | |
| 1.65 to 1.95 | |
| 8 | |
| 7.5 | |
| -40 | |
| 90 | |
| No | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。