STMicroelectronicsLDQ40PU50RLinear Regulators
LDO Regulator Pos 5V 0.25A 6-Pin DFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Fixed | |
| 5 | |
| 0.25 | |
| 3.3 | |
| 40 | |
| 1@250mA | |
| 0.01%/V(Typ) | |
| 2mV(Typ) | |
| 0.005 | |
| 62°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 150 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

