KEMET CorporationLDEEC2470JA5N00塑料薄膜电容器
Cap Film 0.047uF 100V PEN 5%( 4.7 X 3.3 X 1.7mm) Stacked 125°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.25.00.80 | |
| Automotive | Yes |
| PPAP | Yes |
| Stacked | |
| 0.047uF | |
| 5% | |
| 100VDC|63VAC | |
| PEN | |
| Stacked | |
| Surface Mount | |
| 4.7 X 3.3 X 1.7 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| 3.3 | |
| 1.7(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

