Lattice SemiconductorLCMXO3L-640E-5MG121C现场可编程门阵列
FPGA MACHXO3Family 640Cells 1.2V 121-Pin CSFBGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| MACHXO3 | |
| 65nm | |
| 100 | |
| 4 | |
| 1.2 | |
| 640 | |
| SRAM | |
| 64 | |
| 5 | |
| 640 | |
| 1 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| 5 | |
| 1.14 | |
| 1.26 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| MachXO3™ | |
| Mounting | Surface Mount |
| Package Height | 0.66 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 121 |
| Standard Package Name | BGA |
| Supplier Package | CSFBGA |
| 121 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

