Lattice SemiconductorLCMXO2-4000HE-5MG132C现场可编程门阵列
FPGA MachXO2Family 4320Cells 1.2V 132-Pin CSBGA Tray
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
MachXO2 | |
65nm | |
104 | |
6 | |
1.2 | |
Utilize Memory | |
4320 | |
SRAM | |
92 | |
10 | |
34816 | |
4320 | |
2 | |
No | |
No | |
5 | |
52 | |
1.14 | |
1.26 | |
1.2|1.5|1.8|2.5|3.3 | |
0 | |
85 | |
Commercial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 8 |
Package Length | 8 |
PCB changed | 132 |
Standard Package Name | BGA |
Supplier Package | CSBGA |
132 | |
Lead Shape | Ball |
EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。