Lattice SemiconductorLCMXO2-1200UHC-4FTG256CAHW现场可编程门阵列
FPGA MachXO2Family 1280Cells 2.5V/3.3V 256-Pin FTBGA Tray
| Compliant | |
| 3A991.d | |
| Active | |
| Automotive | No |
| PPAP | No |
| MachXO2 | |
| 65nm | |
| 206 | |
| 6 | |
| 2.5|3.3 | |
| Utilize Memory | |
| 1280 | |
| SRAM | |
| 74 | |
| 8 | |
| 16384 | |
| 1280 | |
| 1 | |
| No | |
| No | |
| 4 | |
| 7.24 | |
| 103 | |
| 2.375 | |
| 3.6 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1(Min) |
| Package Width | 17 |
| Package Length | 17 |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | FTBGA |
| 256 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

