| 欧盟RoHS指令 | Compliant |
| 美国海关商品代码 | EA |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Regulated |
| Style | Enclosed |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 12 |
| Output Current (A) | 83.3 |
| Output Power (W) | 1000 |
| Minimum AC Input Voltage (V) | 90 |
| Typical AC Input Voltage (V) | 115|230 |
| Maximum AC Input Voltage (V) | 264 |
| Minimum Isolation Voltage | 4000VAC |
| Maximum Input Current (A) | 12(rms) |
| Input Frequency (Hz) | 47 to 440 |
| Tolerance (%) | ±0.5 |
| Efficiency (%) | 90(Typ) |
| Configurable | No |
| Input Connector Type | Screw Terminal Block |
| Output Connector Type | Lug Terminal Female |
| Power Indicator | Yes |
| Ripple and Noise | 120mV |
| Medical | Yes |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Mounting | Chassis |
| Package Height | 61.7 |
| Package Width | 132 |