Artesyn / Advanced EnergyLCB50E交流至直流电源供应器
AC/DC Power Supply Single-OUT 5V 10A 50W 5-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 10 | |
| 50 | |
| 88 | |
| 264 | |
| 125 | |
| 373 | |
| 3000VAC | |
| 1.3 | |
| 47 to 63 | |
| ±3 | |
| 83 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 200mV(Max) | |
| No | |
| -25 | |
| 70 | |
| Mounting | Chassis |
| Package Height | 35.5 |
| Package Width | 81.5 |
| Package Length | 99.5 |
| PCB changed | 5 |
| 5 |
Ensure your electronic devices operate by using this LCB50E AC to DC power supply from Artesyn Embedded Power. It has a voltage of 5 V and maximum output power of 50 W. This part's single output can handle a current up to 10 A. This part has a minimum operating temperature of -25 °C and a maximum of 70 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

