| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Right Angle | |
| 6.35 | |
| Tin | |
| 8 | |
| 2000V | |
| 90 | |
| Non-Insulated | |
| Box | |
| 25.1 | |
| 12.2 | |
| Cable Mount |
Create a connection between two terminal blocks by using this lug terminal LCA8-14F-L wire terminal from Panduit. Its wire is 8 AWG. This product is 25.1 mm long and 12.2 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

