| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 6.35 | |
| Electro Tin | |
| 1 | |
| 35000V | |
| 90 | |
| Non-Insulated | |
| 45.46 | |
| 17.78 | |
| Green | |
| Cable Mount |
The lug terminal LCA1-14-E wire terminal from Panduit is the best way to connect to your circuit's terminal blocks. This product is 45.46 mm long and 17.78 mm. Its wire is 1 AWG.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。