Lattice SemiconductorLC5256MB-4F256C复杂可编程逻辑器件
CPLD ispXPLD 5000MBFamily 75KGates 256Macro Cells 300MHz 2.5V 256-Pin FBGA
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| ispXPLD 5000MB | |
| EEPROM | |
| 128 | |
| 8 | |
| 4 | |
| 4 | |
| 256 | |
| 160 | |
| 75000 | |
| No | |
| 141 | |
| Yes | |
| Yes | |
| Yes | |
| 333 | |
| 2.8 | |
| 4 | |
| 4 | |
| No | |
| 2.3 | |
| 2.7 | |
| 2.5 | |
| 5 | |
| 26(Typ) | |
| 0 | |
| 90 | |
| Commercial | |
| ispXPLD | |
| Mounting | Surface Mount |
| Package Height | 1.2 |
| Package Width | 17 |
| Package Length | 17 |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 256 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

