Lattice SemiconductorLC4512C-75FT256I复杂可编程逻辑器件
CPLD ispMACH® 4000CFamily 512Macro Cells 168MHz 1.8V 256-Pin FTBGA Tray
| Not Compliant | |
| 3A991d. | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| ispMACH® 4000C | |
| EEPROM | |
| 36 | |
| 4 | |
| 2 | |
| 512 | |
| 80 | |
| No | |
| 208 | |
| Yes | |
| Yes | |
| Yes | |
| 178.57 | |
| 4.5 | |
| 7.5 | |
| 75 | |
| Yes | |
| 1.65 | |
| 1.95 | |
| 1.8 | |
| 5 | |
| 4(Typ) | |
| -40 | |
| 105 | |
| Industrial | |
| Tray | |
| ispMACH | |
| Mounting | Surface Mount |
| Package Height | 1.25(Max) mm |
| Package Width | 17 mm |
| Package Length | 17 mm |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | FTBGA |
| 256 | |
| Lead Shape | Ball |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

