| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.31.00.55 |
| Automotive | No |
| PPAP | No |
| Family Name | ispMACH® 4000Z |
| Program Memory Type | EEPROM |
| Number of Logic Blocks/Elements | 36 |
| Number of Global Clocks | 4 |
| Number of I/O Banks | 2 |
| Number of Macro Cells | 64 |
| Product Terms | 80 |
| Data Gate | No |
| Maximum Number of User I/Os | 32 |
| In-System Programmability | Yes |
| Programmability | Yes |
| Reprogrammability Support | Yes |
| Maximum Internal Frequency (MHz) | 250 |
| Maximum Clock to Output Delay (ns) | 4.2 |
| Maximum Propagation Delay Time (ns) | 5 |
| Speed Grade | 5 |
| Individual Output Enable Control | Yes |
| Minimum Operating Supply Voltage (V) | 1.7 |
| Maximum Operating Supply Voltage (V) | 1.95 |
| Typical Operating Supply Voltage (V) | 1.8 |
| Tolerant Configuration Interface Voltage (V) | 5 |
| Maximum Supply Current (mA) | 0.08(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tray |
| Tradename | ispMACH |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 56 |
| Standard Package Name | BGA |
| Supplier Package | CSBGA |
| Pin Count | 56 |
| Lead Shape | Ball |