Hardware Specs
Type 1SC
Series Overview
Murata Type 1SC-NTN module seamlessly integrates the latest Rel-17 NTN standard, it unlocks satellite data communication capabilities without requiring any hardware design changes. Coupled with Skylo's NTN technology, it expands the reach of satellite connectivity to provide uninterrupted communication - anytime, anywhere, revolutionizing connectivity solutions.
WHAT IS "NTN"?
Non-Terrestrial Network (NTN) refers to a type of network that is not based on traditional terrestrial infrastructure such as cables or fiber optics, but rather relies on satellite technology, airborne platforms, or other non-ground-based methods for communication.
NTNs are being explored as a way to extend connectivity to remote or underserved areas where traditional terrestrial networks may be difficult or expensive to deploy. They can also provide connectivity in emergency situations when ground-based infrastructure is damaged.
In the context of emerging technologies and future communications systems, Non-Terrestrial Networks are seen as a potential solution for expanding global connectivity and providing internet access to regions that lack reliable network infrastructure. This includes projects involving low Earth orbit (LEO) satellites, medium Earth orbit (MEO) satellite, geostationary orbit(GEO) satellite, and high-altitude platforms (HAPs), as well as other innovative approaches to deliver communication services from above the Earth's surface.
| 5A992c. | |
| Unconfirmed | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| Yes | |
| No | |
| No | |
| 115.2 | |
| TCP/UDP | |
| UART | |
| 2.2V | |
| 4.35V | |
| -40 | |
| 85 | |
| CAT M1/CAT NB1 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。