Microchip TechnologyLAN9730I-ABZJ以太网控制器
Ethernet CTLR Single Chip 10Mbps/100Mbps 1.2V/3.3V 56-Pin VQFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Single Chip | |
| 10BASE-T|100BASE-TX | |
| 10|100 | |
| IEEE802.3|802.3u | |
| Full Duplex|Half Duplex | |
| USB | |
| 1.14|2.97 | |
| 1.2|3.3 | |
| 1.26|3.6 | |
| 0.121(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| No | |
| Yes | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 56 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。