| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 10/100 | |
| 32KB | |
| MII/RMII | |
| 1.14V | |
| 1.26V | |
| Single | |
| Yes | |
| No | |
| Yes | |
| Yes | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 12 |
| Package Length | 12 |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | TQFP EP |
| 80 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

