Microchip TechnologyLAN9254T/JRX以太网控制器
Ethernet CTLR Single Chip 100Mbps 1.2V/3.3V 80-Pin TQFP EP T/R
| Compliant | |
| 5A991.b.4.a | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Single Chip | |
| 100BASE-TX | |
| 100 | |
| IEEE802.3|802.3u | |
| Full Duplex | |
| SPI | |
| MII | |
| 1.14|1.62|2.25|3 | |
| 1.2|3.3 | |
| 1.26|3.6 | |
| 0 | |
| 70 | |
| Commercial | |
| Internal | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 12 |
| Package Length | 12 |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | TQFP EP |
| 80 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。